text.skipToContent text.skipToNavigation

Manufacturer Part #

SA205C104KAR

SA Series Ø 2.54 x 6.6 mm 100 nF 50 V ±10 % Tolerance X7R Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: H  6.6mm x D  2.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
5-10 Days
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.187
100
$0.176
500
$0.153
1,500+
$0.139
Product Variant Information section