text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $0.265
Total:

$132.50

USD
Attributes
Attributes Table
Capacitance 22µF
Dielectric X7R
Rated Voltage 25V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Case Size 1210 (3225 Metric)
Lead Spacing 4mm