text.skipToContent text.skipToNavigation

Manufacturer Part #

UMJ316BC7475KLHTE

1206 50v X7S 4.7mF 10% - Multilayer Ceramic Capacitors

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.9mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
402,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.67
USD
Quantity
Web Price
1
$0.665
50
$0.375
100
$0.34
250
$0.295
500+
$0.27