text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105ABJ474KV-F

UMK Series 0402 0.47 uF 50 V ±10 % X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
11,430
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
Quantity
Web Price
1
$0.215
500
$0.068
1,500
$0.0555
2,500
$0.0505
5,000+
$0.0444