text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 309,830

Web Price
$0.245 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.745
Total:

$7.49

USD
Attributes
Attributes Table
Capacitance 1µF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Operating Temp Range -55°C to +125°C
Case Size 0603 (1608 Metric)
Moisture Sensitivity Level 1