text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $0.02
Total:

$200.00

USD
Attributes
Attributes Table
Capacitance 0.4pF
Dielectric COH
Rated Voltage 50V
Tolerance (pF) ±0.1pF
Operating Temp Range -55°C to +125°C
Insulation Resistance 10000MΩ
Case Size 0402 (1005 Metric)
Lead Spacing 2mm