text.skipToContent text.skipToNavigation

Manufacturer Part #

564R20GASS10

564R Series Ø 15.7 x 4.3 mm 0.01 uF 2 kV ±20% Y5V Radial Ceramic Disc Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 10000pF
Rated Voltage: 2kV
Tolerance (%): ±20%
Operating Temp Range: -25°C to +105°C
Lead Spacing: 9.5mm
Dimension: T  4.3mm x D  15.7mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$520.00
USD
Quantity
Web Price
250
$0.63
500
$0.53
750
$0.52
1,250
$0.515
2,500+
$0.505
Product Variant Information section