text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX102MB4BN01F

DE1 Series Ø 7 x 7 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1000pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  7mm x D  7mm
Mounting Method: Surface Mount
Pricing Section
Stock
11,500
Minimum Order:
500
Multiple Of:
500
228,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$59.50
USD
Quantity
Web Price
500
$0.119
1,500
$0.117
2,500
$0.116
5,000
$0.115
10,000+
$0.114
Product Variant Information section