text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 262,800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 900
Multiple Of: 900
Quantity Web Price
900 $0.0919
2,700 $0.0818
3,600 $0.0815
9,000 $0.0804
13,500+ $0.0799
Total:

$82.71

USD
Attributes
Attributes Table
Dielectric B
Capacitance 220pF
Rated Voltage (VAC) 300VAC
Tolerance (%) ±10%
Dimension T  5mm x D  7mm