text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.108
1,500 $0.107
2,500 $0.106
7,500 $0.104
12,500+ $0.103
Total:

$54.00

USD
Attributes
Attributes Table
Dielectric E
Capacitance 1000pF
Rated Voltage (VAC) 250VAC
Tolerance (%) ±20%
Dimension T  5mm x D  7mm