text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 900
Multiple Of: 900
Quantity Web Price
900 $0.13
2,700 $0.117
3,600 $0.105
9,000 $0.0944
13,500+ $0.085
Total:

$117.00

USD
Attributes
Attributes Table
Dielectric E
Capacitance 1000pF
Rated Voltage (VAC) 250VAC
Tolerance (%) ±20%
Dimension T  5mm x D  7mm