text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 17,500

On Order:Order inventroy details 59,500
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.102
1,000 $0.0918
2,500 $0.0905
6,250 $0.0893
10,000+ $0.0886
Total:

$25.50

USD
Attributes
Attributes Table
Dielectric E
Capacitance 2200pF
Rated Voltage (VAC) 250VAC
Tolerance (%) ±20%
Dimension T  5mm x D  8mm