text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3KY472MA2BM01F

KY Series 4700 pF 250 VAC ±20% LS=5 mm X1/Y2 Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
250
Multiple Of:
250
4,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$34.00
USD
Quantity
Web Price
250
$0.136
750
$0.134
1,250
$0.132
5,000
$0.13
7,500+
$0.129
Product Variant Information section