text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.169
750 $0.126
2,500 $0.12
5,000 $0.116
10,000+ $0.113
Total:

$42.25

USD
Attributes
Attributes Table
Dielectric E
Capacitance 0.0047µF
Rated Voltage (VAC) 250VAC
Tolerance (%) ±20%
Dimension T  5mm x D  10mm