text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,330

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0998
100 $0.088
250 $0.0858
500 $0.0842
1,500+ $0.0802
Total:

$0.20

USD
Attributes
Attributes Table
Dielectric SL
Capacitance 100pF
Rated Voltage 2000V
Tolerance (%) ±5%
Dimension T  5mm x D  7mm