text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 250
Quantity Web Price
250 $0.101
1,500+ $0.0915
Total:

$228.75

USD
Attributes
Attributes Table
Dielectric SL
Capacitance 220pF
Rated Voltage 2000V
Tolerance (%) ±5%
Dimension T  5mm x D  10mm