text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.0686
2,500+ $0.0631
Total:

$34.30

USD
Attributes
Attributes Table
Capacitance 33pF
Rated Voltage 2kV
Tolerance (%) ±5%
Dimension T  5mm x D  4.5mm