text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.0915
Total:

$228.75

USD
Attributes
Attributes Table
Dielectric B
Capacitance 1500pF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  9mm