text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.124
1,250+ $0.114
Total:

$31.00

USD
Attributes
Attributes Table
Dielectric B
Capacitance 2200pF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  10mm