text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.0752
3,000+ $0.0723
Total:

$75.20

USD
Attributes
Attributes Table
Dielectric B
Capacitance 330pF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  5mm