text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,300
Multiple Of: 100
Quantity Web Price
100 $0.25
1,800+ $0.22
Total:

$325.00

USD
Attributes
Attributes Table
Dielectric B
Capacitance 4700pF
Rated Voltage 2000V
Tolerance (%) ±10%
Dimension T  5mm x D  15mm