text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.0725
3,000+ $0.0711
Total:

$108.75

USD
Attributes
Attributes Table
Dielectric E
Capacitance 1nF
Rated Voltage 2kV
Tolerance (%) -20% to +80%
Dimension T  5mm x D  6mm