text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.199
1,000+ $0.195
Total:

$99.50

USD
Attributes
Attributes Table
Dielectric E
Capacitance 10000pF
Rated Voltage 2000V
Tolerance (%) -20% to +80%
Dimension T  5mm x D  16mm