text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,750
Multiple Of: 250
Quantity Web Price
250 $0.0888
1,750+ $0.0797
Total:

$219.18

USD
Attributes
Attributes Table
Dielectric E
Capacitance 2200pF
Rated Voltage 2kV
Tolerance (%) -20% to +80%
Dimension T  5mm x D  8mm