text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.0793
2,000+ $0.0738
Total:

$39.65

USD
Attributes
Attributes Table
Dielectric E
Capacitance 1000pF
Rated Voltage 2kV
Tolerance (%) -20% to +80%
Lead Spacing 5mm
Dimension T  5mm x D  5mm