text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.167
Total:

$501.00

USD
Attributes
Attributes Table
Dielectric F
Capacitance 10nF
Rated Voltage 2kV
Tolerance (%) -20% to +80%
Dimension T  5mm x D  12mm