text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.123
1,500+ $0.112
Total:

$30.75

USD
Attributes
Attributes Table
Dielectric F
Capacitance 0.0047µF
Rated Voltage (VAC) 2000VAC
Tolerance (%) -20% to +80%
Dimension T  5mm x D  9mm