text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 200
Multiple Of: 200
Quantity Web Price
200 $0.132
1,200+ $0.119
Total:

$26.40

USD
Attributes
Attributes Table
Dielectric R
Capacitance 1nF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  12mm