text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 5,400
Multiple Of: 900
Quantity Web Price
900 $0.0898
2,700+ $0.0867
Total:

$468.18

USD
Attributes
Attributes Table
Dielectric R
Capacitance 220pF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  7mm