text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.0948
1,500+ $0.0855
Total:

$23.70

USD
Attributes
Attributes Table
Dielectric R
Capacitance 270pF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  7mm