text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 28 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.0983
1,500+ $0.0888
Total:

$24.58

USD
Attributes
Attributes Table
Dielectric R
Capacitance 330pF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  8mm