text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50 $0.455
350+ $0.41
Total:

$22.75

USD
Attributes
Attributes Table
Dielectric R
Capacitance 4.7nF
Rated Voltage 2kV
Tolerance (%) ±10%
Dimension T  5mm x D  21mm