text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.0944
3,000 $0.0741
5,000 $0.073
15,000 $0.0706
25,000+ $0.0695
Total:

$94.40

USD
Attributes
Attributes Table
Dielectric Y5R
Capacitance 470pF
Rated Voltage 3kV
Tolerance (%) ±10%
Dissipation Factor 0.2%
Operating Temp Range -30°C to +125°C
Lead Spacing 7.5mm
Dimension T  6mm x D  10mm