
Product Variant Information section
Available Packages
Package Qty:
1,500
Package Style:
RADIAL
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 1,500
Multiple Of: 1,500
Quantity | Web Price |
---|---|
1,500 | $0.48 |
3,000+ | $0.42 |
Attributes
Attributes Table
Dielectric | X7R |
Capacitance | 0.15µF |
Rated Voltage | 630V |
Tolerance (%) | ±10% |
Dimension | T 4mm x L 7.5mm x W 8mm |