text.skipToContent text.skipToNavigation

Manufacturer Part #

AA105C104K4R

AA Series 0.1 uF 50 V ±10% X7R Ø 2.54 x 4.32 mm Automotive Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 100000pF
Tolerance (%): ±10%
Rated Voltage: 50V
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
120,000
Factory Lead Time:
5-10 Days
Total
$1,800.00
USD
Quantity
Web Price
7,500+
$0.24
Product Variant Information section