text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 20,000
Multiple Of: 2,500
Quantity Web Price
20,000+ $0.0268
Total:

$536.00

USD
Attributes
Attributes Table
Dielectric Y5P
Capacitance 4700pF
Tolerance (%) ±10%
Rated Voltage 100V
Operating Temp Range -30°C to +125°C
Dissipation Factor 2.5%
Insulation Resistance 10GΩ
Lead Spacing 5mm
Dimension T  3.5mm x D  8.5mm