text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A222GAA

SR Series 2200 pF 100 V ±2% Tolerance C0G/NP0 Radial Multilayer Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 2200pF
Tolerance (%): ±2%
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: L  5.08mm x W  3.18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,340.00
USD
Quantity
Web Price
1,000+
$1.34
Product Variant Information section