text.skipToContent text.skipToNavigation

Manufacturer Part #

02015J1R0PBSTR

ACCU-P 0201 Series 1 pF 50 V ±0.02 pF Tol. 0±30ppm/°C Thin Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
KYOCERA AVX 02015J1R0PBSTR - Technical Attributes
Attributes Table
Capacitance: 1pF
Rated Voltage: 50V
Self Resonance Frequency: 8.4GHz
Tolerance (pF): ±0.02pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 441mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -5°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,250.00
USD
Quantity
Web Price
5,000+
$0.25
Product Variant Information section