text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761607-7

IDC LOW PRO HDR 20P RA LG LAT

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: 65°C to 105°C
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Color: Blue
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
720
Multiple Of:
16
545
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,398.40
USD
Quantity
Web Price
1
$5.24
15
$5.06
30
$4.97
100
$4.81
200+
$4.72
Product Variant Information section