text.skipToContent text.skipToNavigation

Manufacturer Part #

0330DB0022

Developement Board for all Bosch Sensors

eCad Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Features & Applications

The versatile Evaluation Board controls by an integrated microcontroller the sensor functionality on the attached Sensor Shuttle Board and establishes communication between a linked PC and the sensor. Furthermore is provides a flexible power supply. All pins of the sensor are accessible. It allows precise measurements of the power consumption of the different power supply chains.

The Sensor Shuttle Boards provide an identification so the Evaluation Board can auto detect which board is plugged to the system and the embedded FW can auto configure all needed settings for power supply and communication. As the system provides the possibility for a firmware upgrade in the filed it is future proven for new Sensor Boards that will come up. The Bosch Sensortec Evaluation-Board in combination with its EvalutionDesktop software was built for the simultaneous demonstration and evaluation of various sensors that can be applied to the Evaluation Board. All either wire bound via USB or via RS232.

Board Constitutes:

  • RS232 Connector
  • USB Connector
  • Power Jack
  • JTAG Connector
  • Reset Button
  • USB Transceiver
  • Microcontroller
  • LED 1-4
  • Voltage Selector for Sensor Shuttle Board VDD
  • SD-Card Slot
  • ISP Connector
  • Voltage Selector for Sensor Shuttle Board VDDIO
  • VDD internal/external selector
  • VDDIO internal/external selector
  • External power supply connector
  • Signal Pins to Sensor Shuttle Board
  • Clock input/output
  • Socket for Sensor Shuttle Board

Applications:

  • Mobile phones and PDAs
  • Portable music players
  • Toys and gaming
  • Portable city- and outdoor navigation
  • Dead reckoning
  • Optical Image Stabilization
  • Electronic Image Stabilization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$236.00
USD
Quantity
Web Price
1+
$236.00
Product Variant Information section