text.skipToContent text.skipToNavigation

Manufacturer Part #

0330SB0013

Shuttle Board for BMA180 Evaluation (used w/ App Board 0330AB0011 or 0330AB0111)

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: BMA180
Features & Applications

The 0330SB0013 is a part daughterboard for accelerometer BMA180. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Three-axis accelerometer with integrated temperature sensor
  • Ultra high performanceg-sensor with 14 bit ADC operation
  • Digital Interface: 4-wire SPI, I2C, interrupt pin
  • High feature set with customer programmable g-range, filter, interrupt, power modes, enhanced features, in-field cliberation possibility for customer and self-test capability
  • 256 bit EEPROM forcaliberation data and customer data
  • Low power: Typically 650 µA current even in 14 bit operation mode
  • Very low voltage operation: =1.62 V.. +3.6 V for VDD, =1.2 V..+ 3.6 V VDDIO
  • ROHS copmpliant and halogen free
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$175.00
USD
Quantity
Web Price
1+
$35.00
Product Variant Information section