text.skipToContent text.skipToNavigation

Manufacturer Part #

24644R

Mini DC DC Converter Evaluation Board

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: VI BRICK
Mounting Method: Surface Mount
Features & Applications

The 24644R Maxi and Mini Evaluation Boards offer a convenient means to evaluate the performance of Vicor’s DC-DC converters and have been optimized for user convenience. Refer to the appropriate DC-DC converter data sheet for performance and operating limits.

It is important to remember the fast response of most DC-DC converters can readily show the limitations of the source, load, and associated wiring connected to the evaluation board. Care should be exercised to minimize stray source and load impedances in order to fully exercise the converter. Please refer to Figure 1 for locations of the input and output connections as viewed from the component side.

Features:

  • Oscilloscope probe jack for output voltage and ripple measurements
  • Provisions for fusing
  • Bypass capacitors
  • Kelvin voltage sense points
  • Easy to parallel for higher power
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$208.56
USD
Quantity
Web Price
1
$208.56
2
$200.00
3
$195.15
5
$189.22
10+
$181.45
Product Variant Information section