text.skipToContent text.skipToNavigation

Manufacturer Part #

AS3430 DB

Evaluation Board for AS3430 Active Noise Cancellation IC

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Audio Applications
Core Supported: AS3430
Features & Applications

The AS3430 EB is a part of AS3430 series active noise cancellation IC.

Features:

  • ANC processing
    • Feed-forward and feedback topology
    • Calibration and configuration programmable on prod line without manual intervention
    • Typically up to 20dB noise reduction depending on headset
  • High Performance true ground Headphone Amplifier
    • 2x34mW, THD <0.1% @ 16Ω with 1.5V supply, SNR >100dB
    • Click and pop less start-up/shutdown
  • Line-In gain programmable or User adjustable
  • 2-wire serial control
  • Low quiescent current of 0.6µA (typ)
  • Single Cell (AA/AAA) or 1.0V - 1.8V supply
  • Short circuit protection
  • High PSRR, 80dB at 1KHz and 217Hz
  • Package:
    • AS3410 : 4x4mm QFN24 0.5mm pitch
    • AS3430 : 5x5mm QFN32 0.4mm pitch

Applications:

  • Headsets (Over-ear, On-ear and In-ear)
  • Hands-Free Kits
  • BT headsets
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$76.50
USD
Quantity
Web Price
1+
$76.50
Product Variant Information section