text.skipToContent text.skipToNavigation

Manufacturer Part #

AS3682/83 EVALUATION BOARD

Evaluation Board for AS3682 and AS3683 Series Led Driver

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: LED Driver Evaluation
Core Supported: AS3682/83
Features & Applications

The AS3682 is a low-noise, high-current charge pump designed for camera flash LEDs and LCD backlighting applications. The device is capable of driving up to 480mA of load current.

The AS3682 integrates two independent LED blocks for driving a single flash LED (CURR11 to CURR13) with up to 480mA, and general purpose LEDs (CURR2 to CURR4) with up to 160mA/LED. The general purpose LEDs are controlled individually and can be used for backlighting, but also in support of an RGB fun-light or a
movie indicator lamp.

The AS3682 utilizes AMS’s patent-pending Intelligent Adaptive Mode Setting (IAMS) to switch between 1:1, 1:1.5, and 1: 2 modes. In combination with very-low-drop-out current sinks, the device achieves high efficiency over the full single-cell Li+ battery voltage range. The charge pump operates at a fixed frequency of 1MHz allowing for tiny external components and its design ensures low EMI and low input-ripple.

 Key Features :

  • High-Efficiency High-Power Charge Pump
    • 1:1, 1:1.5, and 1:2 Intelligent Adaptive Mode Setting (IAMS)
    • Efficiency up to 95%
    • Soft Start to Reduce Inrush Current
    • Low-Noise Constant-Frequency Operation
  • Current Sinks
    • 400mA Continuous Flash Current (@VIN = 3.2 to 5V, VOUT = 5V)
    • 480mA Maximum Pulsed Flash Current
    • Programmable: 0 to 160mA, 0.625mA Resolution
  • Flexible Brightness Control
    • Three 0 to 160mA LEDs
    • Individually Addressable via I2C Interface
  •  Three Operating Modes
    • Normal Mode (I2C Interface)
    • Softflash Mode (I2C Interface)
    • Dedicated Control Pins for Hardflash Modes
  • Two General Purpose Inputs/Outputs
    • Digital Input, Output, and Tristate
    • Programmable Pull-Up and Pull-Down
    • Strobe Pin can be used for Camera Flash Control
  • LED Disconnect in Shutdown
  • Open LED Detection
  • Low Stand-By Current (6µA), Interface Fully Operating
  • Low Shut-Down Current (0.2µA)
  • Wide Battery Supply Range: 3.0 to 5.5V
  • Thermal Protection
  • 24-Pin, Small Form-Factor QFN Package
    • 4 x 4 x 0.85mm, 0.5mm Pitch
    • Enhanced Thermal Characteristics

Applications :

  • Lighting management for cameras
  • Mobile telephones
  • PDAs
  • Other 1-cell Li+ or 3-cell NiMH powered devices

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$192.31
USD
Quantity
Web Price
1+
$192.31
Product Variant Information section