text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5048 DB

Programmable Board for AS5048 Rotary Encoder

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Position Sensing
Core Supported: AS5048
Features & Applications

The AS5048 DB is a evaluation board for the AS5048 14-Bit Magnetic Rotary Encoder. It has an operating temperature ranging from -40°C to +150°C.

Features:

  • 360° contactless angle position sensor
  • Standard SPI or high speed I²C interface and PWM
  • Simple programmable zero position via SPI or I²C command
  • No programmer needed
  • 14-bit full scale resolution 0.0219°/LSB
  • Angle accuracy 0.05°after system linearization and averaging
  • Daisy chain capability
  • Tolerant to air gap variations magnetic field input range: 30mT – 70mT
  • 3.3 V / 5 V compliant
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$165.00
USD
Quantity
Web Price
1+
$165.00
Product Variant Information section