text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5048A-EK-AB-STM1.0

Evaluation Board for AS5048A Magnetic Rotary Encoder

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Acceleration Sensing
Core Supported: AS5048
Features & Applications

The AS5048A-EK-AB-STM1.0 is a development board for AS5048A. The Eval-Kit is designed to adapt standard size stepper motors with a contactless rotary position sensor for easy and fast evaluation of the IC in the application.

The AS5048 is an easy to use 360° angle position sensor with a 14-bit high resolution output. The maximum system accuracy is 0.05° assuming linearization and averaging is done by the external microcontroller.

Eval-Kit contents:

  • PCB with soldered IC
  • AS5048 board
  • 4 magnet holders
  • 1 allen key (1.5mm)
  • 1 quick start user guide

Key Features & Benefits:

  • 360° contactless angle position sensor
  • Standard SPI or high speed I²C interface and PWM
  • Simple programmable zero position via SPI or I²C command
  • No programmer needed
  • 14-bit full scale resolution 0.0219°/LSB
  • Angle accuracy 0.05°after system linearization and averaging
  • Daisy chain capability
  • Tolerant to air gap variations magnetic field input range: 30mT – 70mT
  • -40°C to +150°C ambient temperature range
  • 3.3V / 5V compliant
  • 14-pin TSSOP package (5x6.4mm)

Applications:

  • Robotic joint position detection
  • Industrial motor position control
  • Medical robots and fitness equipment
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.53
USD
Quantity
Web Price
1+
$23.53
Product Variant Information section