text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6214-EK

Sensor Evaluation Board for AS6214 Series

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Core Supported: AS6214
Features & Applications
The AS621x demo kit offers an easy-to-use exploration of the ams digital temperature sensor. It is Bluetooth enabled to communicate with your device. By downloading the companion app from the App Store or Google Play Store it is possible to modify all settings of the sensor and observe the impact on power consumption and conversion rate. All three demos could be paired up at the same time to find the optimal settings for your needs. It even enables to record a temperature sequence to compare it with different settings of the temperature sensor demo. Finally, the app does provide basic information about the product and helps to understand the principals of the alert mode.
The demo kit consists of an AS621x temperature button and a CR2023 coin cell. By pulling the flap, the demo is enabled and ready to be paired with the app.
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$30.00
USD
Quantity
Web Price
1
$30.00
5
$27.65
20+
$25.30
Product Variant Information section