text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7026GG-EVALKIT

Evaluation Kit for AS7026GG Biosensor

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: AS7026
Features & Applications
The AS7026GG Eval Kit is designed to evaluate all functions of the AS7026GG biosensor and test them in various applications. For full flexibility, biosensor (AS7026GG), temperature sensor (AS6200), accelerometer (LIS2DH12) and electrodes are located on the break out board, which can be used in any application and reconnected to the main board via FPC cable. There is also the option to attach different electrodes. After breaking off the Board it is also possible to connect the Add-On Board with the FPC cable or the Wristband with the PicoBlade connector. The Eval Kit works with USB connection to the PC and comes with a GUI, which enables the user to change AS7026GG register settings and see measurement results. The SDK containing algorithms for HRM, HRV and Blood Pressure. Any signals important for development can be probed easily at the pin headers.
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$275.00
USD
Quantity
Web Price
1+
$275.00
Product Variant Information section