text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA020-0330SB000B

Shuttle Board for BMA020 Evaluation (used w/ App Board 0330AB0011 or 0330AB0111)

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: BMA020
Features & Applications

BMA020 is digital triaxial acceleration sensor addresses applications that do not exhaust the full potential of the two performance models SMB380 (QFN package) and BMA150 (LGA package). Bosch's rigorous quality standards remain in place throughout. Typical applications are cell phones, notebooks, PDAs, sport articles and game controllers. With a 3 x 3 x 0.9 mm footprint, the sensor allows efficient and low-cost integration.

The device can be used for easy scrolling of display content by manual movement, work as a step counter in sport articles, or operate with automatic wakeup, switching a mobile unit like a remote control, when touched, from battery-saving standby to normal mode in a thousandth of a second. Matching market demand, the new acceleration sensor is immediately available in large quantities; like all sensors from Bosch Sensortec it is fabricated RoHS compliant. On standby the BMA020 manages with just 1 μA, well below the selfdischarge of a rechargeable battery pack. Operating current of only 0.2 mA also promises long battery service life. Other key features are a userprogrammable measurement range of ±2 to ±8 g, high resolution of 10 bits, output in SPI and I²C format, and conditioning of measured values by a programmable lowpass filter.

Features :

  • Three axis accelerometer
  • Small package
  • Digital interface
  • Programmable functionality
  • Ultra low power ASIC

Applications :

  • Menu scrolling
  • Tap sensing functionality
  • Gaming
  • Pedometer, step counting
  • Shock detection
  • Display profile switching
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
Quantity
Web Price
1+
$36.00
Product Variant Information section