text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA220-0330SB000F

Shuttle Board for BMA220 Evaluation (used w/ App Board 0330AB0011 or 0330AB0111)

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 1212
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: BMA220
Features & Applications
BMA220 is a triaxial, low-g acceleration sensor with digital interfaces, aiming for low-power consumer market applications. It allows measurement of accelerations in 3 perpendicular axes. An evaluation circuitry converts the output of a three-channel micromechanical acceleration sensing structure that works according to the differential capacitance principle. It senses tilt, motion, shock and vibration in cell phones, handhelds, computer peripherals, man-machine interfaces, virtual reality features and game controllers.

The BMA220 represents a new generation of digital acceleration sensors. It integrates a multitude of features that facilitates its use especially in the area of motion detection applications, such as device orientation detection, gaming, HMI and menu browser control. One of the key elements of the BMA220 is the intelligent interrupt engine that gives the hard- and software designer full control. Various motion detection scenarios can be identified by the BMA220 and signaled to the system via a simple interrupt pin. By using the digital serial interface, the exact details of the motion event that triggered the interrupt can be read-out from the BMA220.

Features :

  • User programmable g-range and bandwidth
  • Low-power consumption
  • SPI (3-wire / 4-wire) and I²C interface
  • User programmable interrupt engine
  • Ultra-low-power auto-wake-up mode
  • Self test capability
  • RoHS compliant, halogen-free

Applications :

  • Display profile switching
  • Tap / Double-tap function
  • Menu scrolling
  • Gaming
  • Advanced power management for mobile devices
  • Shock detection

To lea

Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
Quantity
Web Price
1+
$36.00
Product Variant Information section